Audio Jack Panel XLR, Male and Female 16 1 QG®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QGPK1DE8M8FB

DigiKey Part Number
137-QGPK1DE8M8FB-ND
Manufacturer
Manufacturer Product Number
QGPK1DE8M8FB
Description
1RU QG PANEL PRE-LOADED WITH 8 M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Jack Panel XLR, Male and Female 16 1 QG®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Audio Jack Panel
Manufacturer
Switchcraft Inc.
Connector Type
XLR, Male and Female
Series
Number of Positions
16
Packaging
Bulk
Number of Rows
1
Part Status
Active
Termination Style
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$385.16000$385.16
Manufacturers Standard Package
Unit Price without GST:$385.16000
Unit Price with GST:$423.67600