6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
PXCST
PXCST

PXCST

DigiKey Part Number
SC3516-ND
Manufacturer
Manufacturer Product Number
PXCST
Description
COMBO JACK, STR PC, ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PXCST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Operating Temperature
-30°C ~ 80°C
Packaging
Bulk
Voltage - Rated
50V
Part Status
Active
Current Rating (Amps)
7.5 A
Connector Type
Phone Jack
Contact Material - Plating
Gold
Gender
Female
Housing Material
Thermoplastic
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material
Copper Alloy
Industry Recognized Mating Diameter
Panel Hole Size
0.937" (23.80mm)
Mounting Type
Panel Mount, Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.09000$14.09
10$11.98300$119.83
25$11.23160$280.79
50$10.69540$534.77
Manufacturers Standard Package
Unit Price without GST:$14.09000
Unit Price with GST:$15.49900