



PXCRA | |
|---|---|
DigiKey Part Number | SC3515-ND |
Manufacturer | |
Manufacturer Product Number | PXCRA |
Description | COMBO JACK, RA PC, ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXCRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 80°C | |
Voltage - Rated | 50V | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | 0.937" (23.80mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $5.33300 | $53.33 |
| Unit Price without GST: | $6.28000 |
|---|---|
| Unit Price with GST: | $6.90800 |

