
PD3MSC2 | |
|---|---|
DigiKey Part Number | PD3MSC2-ND |
Manufacturer | |
Manufacturer Product Number | PD3MSC2 |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Obsolete | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Audio |
Termination Solder Cup | Base Product Number |

