
PD3FSC2 | |
|---|---|
DigiKey Part Number | PD3FSC2-ND |
Manufacturer | |
Manufacturer Product Number | PD3FSC2 |
Description | CONN PLUG FMALE XLR 3P SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Audio |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.82790 | $582.79 |
| Unit Price without GST: | $5.82790 |
|---|---|
| Unit Price with GST: | $6.41069 |

