
MVP32K275TX | |
|---|---|
DigiKey Part Number | MVP32K275TX-ND |
Manufacturer | |
Manufacturer Product Number | MVP32K275TX |
Description | CONN PATCHBAY MID DL ROW 32 JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Pass Through Panel WECo Jack, 75Ohm Terminated 64 2 MVP |
Datasheet | Datasheet |
Category | Type Video Pass Through Panel |
Manufacturer Switchcraft Inc. | Connector Type WECo Jack, 75Ohm Terminated |
Series | Number of Positions 64 |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,786.36000 | $2,786.36 |
| Unit Price without GST: | $2,786.36000 |
|---|---|
| Unit Price with GST: | $3,064.99600 |

