
L712RAHU | |
|---|---|
DigiKey Part Number | 137-L712RAHU-ND |
Manufacturer | |
Manufacturer Product Number | L712RAHU |
Description | SEALED UNMATED DC POWER JACK, 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Board Lock |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 7.5 A |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.50mm ID (0.098") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Kinked Pin, Solder Eyelet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.97360 | $1,197.36 |
| Unit Price without GST: | $11.97360 |
|---|---|
| Unit Price with GST: | $13.17096 |

