Parametric Equivalent



HS2P2F20-BP | |
|---|---|
DigiKey Part Number | SC3732-ND |
Manufacturer | |
Manufacturer Product Number | HS2P2F20-BP |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HS2P2F20-BP Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Voltage Rating 125VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 135°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Push-Pull | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS2P2F20-BPE | Switchcraft Inc. | 0 | SC3764-ND | $32.21120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $30.93520 | $773.38 |
| Unit Price without GST: | $30.93520 |
|---|---|
| Unit Price with GST: | $34.02872 |


