Image for EHT8M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHT8M

DigiKey Part Number
EHT8M-ND
Manufacturer
Manufacturer Product Number
EHT8M
Description
CONN RCPT ML MINI XLR 8P SDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EHT8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Orientation
Keyed
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Copper Alloy
Part Status
Active
Shell Finish
Nickel
Connector Type
Contact Finish - Mating
Silver
Number of Positions
8
Color
Silver
Shell Size - Insert
Mini XLR
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Thermoplastic
Mounting Feature
Flange
Applications
Audio, Instrumentation
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$33.70120$842.53
Manufacturers Standard Package
Unit Price without GST:$33.70120
Unit Price with GST:$37.07132