
EHT6M | |
|---|---|
DigiKey Part Number | EHT6M-ND |
Manufacturer | |
Manufacturer Product Number | EHT6M |
Description | CONN RCPT ML MINI XLR 6P SDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EHT6M Models |
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Silver |
Shell Size - Insert Mini XLR | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Audio, Instrumentation |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $29.94480 | $748.62 |
| Unit Price without GST: | $29.94480 |
|---|---|
| Unit Price with GST: | $32.93928 |

