
EHST2PKG | |
|---|---|
DigiKey Part Number | 137-EHST2PKG-ND |
Manufacturer | |
Manufacturer Product Number | EHST2PKG |
Description | E SERIES ST2, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) ST Receptacle |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) ST Receptacle |
Series | Simplex/Duplex Simplex |
Packaging Bulk | Mode Singlemode |
Part Status Active | Mounting Type Panel Mount, Square Flange |
Type Coupler | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $37.75920 | $943.98 |
| Unit Price without GST: | $37.75920 |
|---|---|
| Unit Price with GST: | $41.53512 |

