
EHST2MBPKG | |
|---|---|
DigiKey Part Number | 137-EHST2MBPKG-ND |
Manufacturer | |
Manufacturer Product Number | EHST2MBPKG |
Description | E SERIES ST2 MULTIMODE, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) ST Receptacle |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) ST Receptacle |
Series | Simplex/Duplex Simplex |
Packaging Bulk | Mode Multimode |
Part Status Active | Mounting Type Panel Mount, Square Flange |
Type Coupler | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $40.00160 | $1,000.04 |
| Unit Price without GST: | $40.00160 |
|---|---|
| Unit Price with GST: | $44.00176 |

