
EHSC2MPKG | |
|---|---|
DigiKey Part Number | 137-EHSC2MPKG-ND |
Manufacturer | |
Manufacturer Product Number | EHSC2MPKG |
Description | E SERIES SC2 MULTIMODE, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SC Receptacle |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) SC Receptacle |
Series | Simplex/Duplex Simplex |
Packaging Bulk | Mode Multimode |
Part Status Active | Mounting Type Panel Mount, Square Flange |
Type Coupler | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $39.19440 | $979.86 |
| Unit Price without GST: | $39.19440 |
|---|---|
| Unit Price with GST: | $43.11384 |

