
EHPBSMBPKG | |
|---|---|
DigiKey Part Number | SC2874-ND |
Manufacturer | |
Manufacturer Product Number | EHPBSMBPKG |
Description | EH MOM PSHBTN SW/SPD |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function On-Mom |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.09000 | $20.09 |
| Unit Price without GST: | $20.09000 |
|---|---|
| Unit Price with GST: | $22.09900 |

