
05AN84 | |
|---|---|
DigiKey Part Number | 05AN84-ND |
Manufacturer | |
Manufacturer Product Number | 05AN84 |
Description | CABLE 1/4" MALE MONO-SGL END 10' |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Cable (Round) 10.0' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Cable (Round) | |
Channels | Mono | |
Length | 10.0' (3.05m) | |
Color | Gray | |
Shielding | Shielded | |
Usage | Headphones |


