
EH35MM2BPKG | |
|---|---|
DigiKey Part Number | SC2095-ND |
Manufacturer | |
Manufacturer Product Number | EH35MM2BPKG |
Description | ADAPT 3.5MM JACK TO 3.5MM JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2 Conductors |
Manufacturer Switchcraft Inc. | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Body Material Copper Alloy |
Conversion Type Same Series | Body Finish Nickel |
Gender Female to Female | Features Mounting Hardware |
Convert From (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") | Includes 3 pcs - 1 Connector, 2 Screws |
Convert To (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $18.95640 | $473.91 |
| Unit Price without GST: | $18.95640 |
|---|---|
| Unit Price with GST: | $20.85204 |

