
DB25M10XLRMXLRFY | |
|---|---|
DigiKey Part Number | 137-DB25M10XLRMXLRFY-ND |
Manufacturer | |
Manufacturer Product Number | DB25M10XLRMXLRFY |
Description | CBL ASSY 3P F & 3P M-25P F 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 03 pos Female (4) and Circular 03 pos Male (4) to D-Sub 25 pos Female 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 03 pos Female (4) and Circular 03 pos Male (4) to D-Sub 25 pos Female | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $462.09000 | $462.09 |
| Unit Price without GST: | $462.09000 |
|---|---|
| Unit Price with GST: | $508.29900 |

