
DB25M10XLRMXLRF | |
|---|---|
DigiKey Part Number | SC3529-ND |
Manufacturer | |
Manufacturer Product Number | DB25M10XLRMXLRF |
Description | CBL ASSY D-SUB 25P M-XLR F/M 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to XLR Female (4) and XLR Male (4) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Switchcraft Inc. | Cable Type Individual |
Series | Color Multiple |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type D-Sub 25 pos Male to XLR Female (4) and XLR Male (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.81000 | $397.81 |
| 10 | $338.18800 | $3,381.88 |
| 25 | $317.04520 | $7,926.13 |
| Unit Price without GST: | $397.81000 |
|---|---|
| Unit Price with GST: | $437.59100 |

