
DB25M10XLRM | |
|---|---|
DigiKey Part Number | SC3528-ND |
Manufacturer | |
Manufacturer Product Number | DB25M10XLRM |
Description | CBL ASY D-SUB 25P M TO XLR M 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to XLR Male (8) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Switchcraft Inc. | Cable Type Individual |
Series | Color Multiple |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type D-Sub 25 pos Male to XLR Male (8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $395.22000 | $395.22 |
| 10 | $335.98700 | $3,359.87 |
| 25 | $314.98000 | $7,874.50 |
| Unit Price without GST: | $395.22000 |
|---|---|
| Unit Price with GST: | $434.74200 |

