
DB25M10XLRF | |
|---|---|
DigiKey Part Number | SC3527-ND |
Manufacturer | |
Manufacturer Product Number | DB25M10XLRF |
Description | CBL ASY D-SUB 25P M TO XLR F 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to XLR Female (8) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Switchcraft Inc. | Cable Type Individual |
Series | Color Multiple |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type D-Sub 25 pos Male to XLR Female (8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.13000 | $433.13 |
| 10 | $368.22800 | $3,682.28 |
| 25 | $345.20520 | $8,630.13 |
| Unit Price without GST: | $433.13000 |
|---|---|
| Unit Price with GST: | $476.44300 |

