
DB25M10TRS | |
|---|---|
DigiKey Part Number | SC3526-ND |
Manufacturer | |
Manufacturer Product Number | DB25M10TRS |
Description | CBL ASSY DSUB 25P M-6.35MM 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Phone Plug 6.35mm (1/4", 0.25") Stereo - Headphone (8) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Switchcraft Inc. | Cable Type Individual |
Series | Color Multiple |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type D-Sub 25 pos Male to Phone Plug 6.35mm (1/4", 0.25") Stereo - Headphone (8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $465.50000 | $465.50 |
| 10 | $395.73900 | $3,957.39 |
| 25 | $371.00120 | $9,275.03 |
| Unit Price without GST: | $465.50000 |
|---|---|
| Unit Price with GST: | $512.05000 |

