
DB25M10DB25MY | |
|---|---|
DigiKey Part Number | 137-DB25M10DB25MY-ND |
Manufacturer | |
Manufacturer Product Number | DB25M10DB25MY |
Description | CABLE ASSY DB25 SHLD PURP 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Purple 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Switchcraft Inc. | Number of Positions 25 |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Purple |
1st Connector Plug, Male Pins | Contact Finish Gold, Nickel |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $437.79000 | $437.79 |
| Unit Price without GST: | $437.79000 |
|---|---|
| Unit Price with GST: | $481.56900 |

