
DB25M10DB25M | |
|---|---|
DigiKey Part Number | SC3525-ND |
Manufacturer | |
Manufacturer Product Number | DB25M10DB25M |
Description | CABLE ASSY DB25 VIOLET 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Violet 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Switchcraft Inc. | Number of Positions 25 |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Violet |
1st Connector Plug, Male Pins | Usage Multi Media |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $424.85000 | $424.85 |
| 10 | $361.17700 | $3,611.77 |
| 25 | $338.59680 | $8,464.92 |
| Unit Price without GST: | $424.85000 |
|---|---|
| Unit Price with GST: | $467.33500 |

