Image for DB25M05DB25MY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25M05DB25MY

DigiKey Part Number
137-DB25M05DB25MY-ND
Manufacturer
Manufacturer Product Number
DB25M05DB25MY
Description
CABLE ASSY DB25 SHLD PURP 1.52M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Purple 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
Switchcraft Inc.
Number of Positions
25
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Purple
1st Connector
Plug, Male Pins
Contact Finish
Gold, Nickel
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$381.65000$381.65
Manufacturers Standard Package
Unit Price without GST:$381.65000
Unit Price with GST:$419.81500