
DB25M02XLRMXLRFY | |
|---|---|
DigiKey Part Number | 137-DB25M02XLRMXLRFY-ND |
Manufacturer | |
Manufacturer Product Number | DB25M02XLRMXLRFY |
Description | CBL ASY CIRC 3P F/3P M-25P F 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 03 pos Female (4) and Circular 03 pos Male (4) to D-Sub 25 pos Female 2.00' (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 03 pos Female (4) and Circular 03 pos Male (4) to D-Sub 25 pos Female | |
Length | 2.00' (609.6mm) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.96000 | $364.96 |
| Unit Price without GST: | $364.96000 |
|---|---|
| Unit Price with GST: | $401.45600 |

