
DB25FTRS | |
|---|---|
DigiKey Part Number | 137-DB25FTRS-ND |
Manufacturer | |
Manufacturer Product Number | DB25FTRS |
Description | CBL ASSY TRS M TO D-SUB 25P F 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly TRS Male Plug (8) to D-Sub 25 pos Female 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | TRS Male Plug (8) to D-Sub 25 pos Female | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $347.71000 | $347.71 |
| Unit Price without GST: | $347.71000 |
|---|---|
| Unit Price with GST: | $382.48100 |

