
CARAEN3C4M07990 | |
|---|---|
DigiKey Part Number | SC2313-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C4M07990 |
Description | CBL 4POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.99000 | $46.99 |
| 10 | $39.93800 | $399.38 |
| 25 | $37.43720 | $935.93 |
| 50 | $35.65140 | $1,782.57 |
| 100 | $33.95100 | $3,395.10 |
| 250 | $31.82800 | $7,957.00 |
| Unit Price without GST: | $46.99000 |
|---|---|
| Unit Price with GST: | $51.68900 |

