
AAA7MWZ | |
|---|---|
DigiKey Part Number | 137-AAA7MWZ-ND |
Manufacturer | |
Manufacturer Product Number | AAA7MWZ |
Description | AAA SERIES 7 PIN XLR MALE CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 7 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Operating Temperature -40°C ~ 65°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Thermoplastic |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.08150 | $1,908.15 |
| Unit Price without GST: | $19.08150 |
|---|---|
| Unit Price with GST: | $20.98965 |

