



820Z | |
|---|---|
DigiKey Part Number | SC2098-ND |
Manufacturer | |
Manufacturer Product Number | 820Z |
Description | CONN JACK MONO 6.35MM |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Screw |
Category | Number of Positions/Contacts 2 Conductors, 2 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Shielding Unshielded |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Includes 3 pcs - 1 Connector, 1 Clip, 1 Handle |
Signal Lines Mono | Housing Material Copper Alloy |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Actual Diameter 0.250" (6.35mm) | Cable Opening 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 820X | Switchcraft Inc. | 0 | 820X-ND | $61.14580 | Direct |


