
761KSH15 | |
|---|---|
DigiKey Part Number | 137-761KSH15-ND |
Manufacturer | |
Manufacturer Product Number | 761KSH15 |
Description | 2.5MM HT PWR PLUG SLD .15,ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.54mm OD (0.218") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Thread Lock |
Manufacturer Switchcraft Inc. | Insulation Color Green |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 7.5 A |
Part Status Active | Mating Length/Depth 0.474" (12.04mm) |
Connector Type Plug | Ingress Protection IP68 |
Gender Female | Operating Temperature -40°C ~ 105°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.54mm OD (0.218") | Contact Material - Plating Nickel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Body Color Black |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.86140 | $1,186.14 |
| Unit Price without GST: | $11.86140 |
|---|---|
| Unit Price with GST: | $13.04754 |

