
732RA | |
|---|---|
DigiKey Part Number | 137-732RA-ND |
Manufacturer | |
Manufacturer Product Number | 732RA |
Description | RIGHT ANGLE PC MOUNT, 0.050" DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 7.5 A |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Housing Material Thermoplastic |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Thread Size 5/16"-32 |
Termination Solder | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.77300 | $977.30 |
| Unit Price without GST: | $9.77300 |
|---|---|
| Unit Price with GST: | $10.75030 |

