
303 | |
|---|---|
DigiKey Part Number | SC3539-ND |
Manufacturer | |
Manufacturer Product Number | 303 |
Description | CONN ADAPTER 3P-3P F-M INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert To) 3 |
Manufacturer Switchcraft Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Housing Color Silver |
Connector Style Standard | Features Ground Lift, Pad and Polarity Switch, Locking Mechanism |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert From) XLR | Orientation (Convert To) Keyed |
Shell Size - Insert (Convert To) XLR | Housing Finish Nickel |
Number of Positions (Convert From) 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.45000 | $100.45 |
| 10 | $85.38400 | $853.84 |
| 25 | $80.04200 | $2,001.05 |
| 50 | $76.22480 | $3,811.24 |
| 100 | $72.59160 | $7,259.16 |
| Unit Price without GST: | $100.45000 |
|---|---|
| Unit Price with GST: | $110.49500 |

