6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Lug
297F
297F

297F

DigiKey Part Number
SC3486-ND
Manufacturer
Manufacturer Product Number
297F
Description
1/4" PLUG W/ FLEX RELIEF, STEREO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Signal Lines
Stereo (3 Conductor, TRS)
Mfr
Industry Recognized Mating Diameter
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder Lug
Part Status
Active
Features
Strain Relief
Connector Type
Phone Plug
Cable Opening
0.190" ~ 0.220" (4.83mm ~ 5.59mm)
Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$19.04000$19.04
10$16.18800$161.88
25$15.17320$379.33
50$14.44900$722.45
100$13.75950$1,375.95
300$12.73393$3,820.18
500$12.28364$6,141.82
1,000$11.69803$11,698.03
Manufacturers Standard Package
Unit Price without GST:$19.04000
Unit Price with GST:$20.94400