
160024X | |
|---|---|
DigiKey Part Number | 160024X-ND |
Manufacturer | |
Manufacturer Product Number | 160024X |
Description | SWITCH TOGGLE 2A 30V |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.80000 | $225.80 |
| Unit Price without GST: | $225.80000 |
|---|---|
| Unit Price with GST: | $248.38000 |

