
12013X | |
|---|---|
DigiKey Part Number | 12013X-ND |
Manufacturer | |
Manufacturer Product Number | 12013X |
Description | SWITCH TOGGLE 3POS R/A 1B/1B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 22.22mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount, Right Angle | Actuator Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $42.89410 | $4,289.41 |
| Unit Price without GST: | $42.89410 |
|---|---|
| Unit Price with GST: | $47.18351 |

