Toggle Switch Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12011X

DigiKey Part Number
12011X-ND
Manufacturer
Manufacturer Product Number
12011X
Description
SWITCH TOGGLE 3POS STR 1B/1B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Standard Round
Actuator Length
22.22mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
-
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Thermoplastic
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$51.78810$5,178.81
Unit Price without GST:$51.78810
Unit Price with GST:$56.96691