
113B | |
|---|---|
DigiKey Part Number | SC1109-ND |
Manufacturer | |
Manufacturer Product Number | 113B |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Obsolete | Current Rating (Amps) 3 A |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyester, Glass Filled |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
Termination Solder Eyelet(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 113BX | Switchcraft Inc. | 797 | SC3815-ND | $8.47000 | Direct |


