MFR Recommended

SFSD128GN1AM1TB-E-WK-21P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GN1AM1TB-E-WK-21P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GN1AM1TB-E-WK-21P-STD |
Description | MEM CRD SDHC128GB 10UHSPSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 128GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,228.37000 | $1,228.37 |
| Unit Price without GST: | $1,228.37000 |
|---|---|
| Unit Price with GST: | $1,351.20700 |


