SFSD032GN1AM1TB-I-EF-21P-STD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: $454.81000
Memory Card microSDHC™, SDXC™ 32GB Class 10 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GN1AM1TB-I-EF-21P-STD

DigiKey Part Number
1052-SFSD032GN1AM1TB-I-EF-21P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GN1AM1TB-I-EF-21P-STD
Description
MEM CRD MICSDHC SDXC 32GB 10PSLC
Customer Reference
Detailed Description
Memory Card microSDHC™, SDXC™ 32GB Class 10 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
32GB
Series
Speed
Class 10
Packaging
Tray
Technology
pSLC
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD032GN1AM1TB-I-EF-22P-STDSwissbit11052-SFSD032GN1AM1TB-I-EF-22P-STD-ND$454.81000MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$363.84000$363.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$363.84000
Unit Price with GST:$400.22400