SFSA080GS2AK4TO-C-6B-22P-STD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: $276.20000
Datasheet
X-76_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA080GS2AK4TO-C-6B-22P-STD

DigiKey Part Number
1052-SFSA080GS2AK4TO-C-6B-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA080GS2AK4TO-C-6B-22P-STD
Description
SSD 80GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
80GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
480MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$258.83000$258.83
10$238.37900$2,383.79
25$230.46480$5,761.62
50$224.60240$11,230.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$258.83000
Unit Price with GST:$284.71300