Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA008GU1AA1TO-C-DB-216-STD

DigiKey Part Number
SFSA008GU1AA1TO-C-DB-216-STD-ND
Manufacturer
Manufacturer Product Number
SFSA008GU1AA1TO-C-DB-216-STD
Description
SSD 8GB MSATA SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
245MB/s
Speed - Write
65MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
260mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 3.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.