
SFPC480GM1AG2TO-C-8C-546-STD | |
|---|---|
DigiKey Part Number | 1052-SFPC480GM1AG2TO-C-8C-546-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC480GM1AG2TO-C-8C-546-STD |
Description | SSD 480GB M.2 PCIE NAND NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 480GB NVMe M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 1.65GB/s | |
Speed - Write | 1.07GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,950.11000 | $1,950.11 |
| Unit Price without GST: | $1,950.11000 |
|---|---|
| Unit Price with GST: | $2,145.12100 |

