
S423E | |
|---|---|
DigiKey Part Number | 232-1150-ND |
Manufacturer | |
Manufacturer Product Number | S423E |
Description | CUTTER OVAL SLIM SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Full Flush 5.63" (143.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Full Flush | |
Length - Overall | 5.63" (143.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 20 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.74000 | $130.74 |
| 6 | $120.14000 | $720.84 |
| 12 | $116.27833 | $1,395.34 |
| 30 | $111.36600 | $3,340.98 |
| Unit Price without GST: | $130.74000 |
|---|---|
| Unit Price with GST: | $143.81400 |

