
S291E | |
|---|---|
DigiKey Part Number | 232-S291E-ND |
Manufacturer | |
Manufacturer Product Number | S291E |
Description | PLIER/CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered Semi Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Capacity | 20 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $98.81000 | $592.86 |
| Unit Price without GST: | $98.81000 |
|---|---|
| Unit Price with GST: | $108.69100 |

