
1208H-20.480K33DTST K | |
|---|---|
DigiKey Part Number | 4309-1208H-20.480K33DTSTK-ND |
Manufacturer | |
Manufacturer Product Number | 1208H-20.480K33DTST K |
Description | OSC, DIP 8 (13 X 13), 20.480MHZ |
Customer Reference | |
Detailed Description | 20.48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 8-DIP Module, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) |

