24 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220Q-240-D

DigiKey Part Number
RR12Q24DTR-ND - Tape & Reel (TR)
RR12Q24DCT-ND - Cut Tape (CT)
RR12Q24DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220Q-240-D
Description
RES SMD 24 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220Q-240-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,932
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04800$0.48
25$0.04440$1.11
50$0.04160$2.08
100$0.03950$3.95
250$0.03652$9.13
500$0.03454$17.27
1,000$0.03267$32.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03145$157.25
10,000$0.03000$300.00
15,000$0.02922$438.30
25,000$0.02831$707.75
35,000$0.02776$971.60
50,000$0.02720$1,360.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500