4.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-432-D

DigiKey Part Number
RR12P4.3KDTR-ND - Tape & Reel (TR)
RR12P4.3KDCT-ND - Cut Tape (CT)
RR12P4.3KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-432-D
Description
RES SMD 4.3K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-432-D Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 10,802
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04900$0.49
25$0.04480$1.12
50$0.04220$2.11
100$0.04000$4.00
250$0.03704$9.26
500$0.03502$17.51
1,000$0.03314$33.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03190$159.50
10,000$0.03043$304.30
15,000$0.02964$444.60
25,000$0.02871$717.75
35,000$0.02815$985.25
50,000$0.02759$1,379.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500