
RR1220P-204-D | |
|---|---|
DigiKey Part Number | RR12P200KDTR-ND - Tape & Reel (TR) RR12P200KDCT-ND - Cut Tape (CT) RR12P200KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-204-D |
Description | RES SMD 200K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-204-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.04480 | $1.12 |
| 50 | $0.04220 | $2.11 |
| 100 | $0.04000 | $4.00 |
| 250 | $0.03704 | $9.26 |
| 500 | $0.03502 | $17.51 |
| 1,000 | $0.03314 | $33.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03190 | $159.50 |
| 10,000 | $0.03043 | $304.30 |
| 15,000 | $0.02964 | $444.60 |
| 25,000 | $0.02871 | $717.75 |
| 35,000 | $0.02815 | $985.25 |
| 50,000 | $0.02759 | $1,379.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


