536 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-5360-D-71A

DigiKey Part Number
408-RR0816P-5360-D-71ATR-ND - Tape & Reel (TR)
408-RR0816P-5360-D-71ACT-ND - Cut Tape (CT)
408-RR0816P-5360-D-71ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-5360-D-71A
Description
RES SMD 536 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
536 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-5360-D-71A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,537
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03800$0.38
25$0.03600$0.90
50$0.03420$1.71
100$0.03250$3.25
250$0.03008$7.52
500$0.02842$14.21
1,000$0.02686$26.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02583$129.15
10,000$0.02462$246.20
15,000$0.02397$359.55
25,000$0.02321$580.25
35,000$0.02274$795.90
50,000$0.02228$1,114.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500