
RR0816P-4420-D-63A | |
|---|---|
DigiKey Part Number | 408-RR0816P-4420-D-63ATR-ND - Tape & Reel (TR) 408-RR0816P-4420-D-63ACT-ND - Cut Tape (CT) 408-RR0816P-4420-D-63ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-4420-D-63A |
Description | RES SMD 442 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-4420-D-63A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.03600 | $0.90 |
| 50 | $0.03420 | $1.71 |
| 100 | $0.03250 | $3.25 |
| 250 | $0.03008 | $7.52 |
| 500 | $0.02842 | $14.21 |
| 1,000 | $0.02686 | $26.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02583 | $129.15 |
| 10,000 | $0.02462 | $246.20 |
| 15,000 | $0.02397 | $359.55 |
| 25,000 | $0.02321 | $580.25 |
| 35,000 | $0.02274 | $795.90 |
| 50,000 | $0.02228 | $1,114.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

